Part Details for X9241USI by Xicor Inc
Overview of X9241USI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9241USI
X9241USI CAD Models
X9241USI Part Data Attributes
|
X9241USI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X9241USI
Xicor Inc
Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.5 mm |
Alternate Parts for X9241USI
This table gives cross-reference parts and alternative options found for X9241USI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9241USI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9241USIT3 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USIT3 |
X9241USMT1 | Digital Potentiometer, 50000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USMT1 |
X9241UST7 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241UST7 |
X9241USIT4 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USIT4 |
X9241USIT2 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USIT2 |
X9241USIT1 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USIT1 |
X9241USM | Digital Potentiometer, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USM |
X9241US | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241US |
X9241USIT7 | Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20, PLASTIC, SOIC-20 | Xicor Inc | X9241USI vs X9241USIT7 |