-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9241AMSIZ | Renesas Electronics Corporation | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps | |
X9241AMSIZT1 | Renesas Electronics Corporation | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9051
|
Newark | Ic, digital Potentiometer, cmos, sop,20Pin, plastic Rohs Compliant: Yes |Renesas X9241AMSIZ RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $9.9800 | Buy Now |
DISTI #
X9241AMSIZ-ND
|
DigiKey | IC DGT POT 2/10/10/50KOHM 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
35 In Stock |
|
$11.9529 / $13.5700 | Buy Now |
DISTI #
X9241AMSIZ
|
Avnet Americas | Digital Potentiometer 64POS 2KOhm/10KOhm/50KOhm Quad 20-Pin SOIC - Rail/Tube (Alt: X9241AMSIZ) RoHS: Compliant Min Qty: 560 Package Multiple: 35 Lead time: 26 Weeks, 1 Days Container: Tube | 385 Factory Stock |
|
$20.6900 | Buy Now |
DISTI #
968-X9241AMSIZ
|
Mouser Electronics | Digital Potentiometer ICs QD CMOS EEPOT 2K/10K/10K/50K OH RoHS: Compliant | 34 |
|
$11.9500 / $13.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 35 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$11.1000 | Buy Now |
|
Renesas Electronics America | IC DGT POT 2/10/10/50KOHM 20SOIC Min Qty: 1 Container: Tube | 35 |
|
$11.9529 / $13.5700 | Buy Now |
|
Flip Electronics | Stock | 385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9241AMSIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9241AMSIZ
Renesas Electronics Corporation
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.802 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -3 V | |
Seated Height-Max | 2.641 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for X9241AMSIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9241AMSIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9241AMSZT1 | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, SOICW, /Reel | Renesas Electronics Corporation | X9241AMSIZ vs X9241AMSZT1 |
X9241AMSIZT1 | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMSIZ vs X9241AMSIZT1 |
X9241AMSIZ | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMSIZ vs X9241AMSIZ |
X9241AMSZT1 | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; PDIP20, SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMSIZ vs X9241AMSZT1 |
X9241AMSIT1C7168 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMSIZ vs X9241AMSIT1C7168 |
X9241AMSI | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMSIZ vs X9241AMSI |
X9241AMST1 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMSIZ vs X9241AMST1 |
X9241AMSIT2 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMSIZ vs X9241AMSIT2 |
X9241AMSZ | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; PDIP20, SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMSIZ vs X9241AMSZ |
X9241AMSIT1 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMSIZ vs X9241AMSIT1 |