X9110TV14IZ-2.7
Description: Single Digitally Controlled (XDCP™) Potentiometer, TSSOP, /Tube

Overview of X9110TV14IZ-2.7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
X9110TV14IZ-2.7T1 Renesas Electronics Corporation Single Digitally Controlled (XDCP™) Potentiometer
X9110TV14IZ Renesas Electronics Corporation Single Digitally Controlled (XDCP™) Potentiometer
X9110TV14IZ-2.7 Renesas Electronics Corporation Single Digitally Controlled (XDCP™) Potentiometer

Price & Stock for X9110TV14IZ-2.7 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4821
Newark Itsx9110Tv14Iz-2.7 Rohs Compliant: Yes |Renesas X9110TV14IZ-2.7 RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Flip Electronics Stock 3040
RFQ

CAD Models for X9110TV14IZ-2.7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9110TV14IZ-2.7 by Renesas Electronics Corporation

X9110TV14IZ-2.7
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Manufacturer Package Code
M14.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
1024
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
-5.5 V
Seated Height-Max
1.2 mm
Supply Current-Max
5 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
100000 Ω
Width
4.4 mm
Want to compare parts?
  1. X9110TV14IZ-2.7
    Renesas Electronics Corporation
    Single Digitally Controlled (XDCP™) Potentiometer, TSSOP, /Tube
    VS

Related Parts for X9110TV14IZ-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9110TV14IZ-2.7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9110TV14IZ-2.7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X9110TV14IZ-2.7 would you like to use for your alert(s)?
  • Please alert me when X9110TV14IZ-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9110TV14IZ-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9110TV14IZ-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9110TV14IZ-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9110TV14IZ-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9110TV14IZ-2.7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: