There are no models available for this part yet.
Overview of X9110TV14I by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9110TV14IZ-2.7T1 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer | |
X9110TV14IZ | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer | |
X9110TV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer |
Price & Stock for X9110TV14I by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Perfect Parts Corporation | 1 |
|
RFQ |
CAD Models for X9110TV14I by Intersil Corporation
Part Data Attributes for X9110TV14I by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-153AC, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NONVOLATILE MEMORY
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Positions
|
1024
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
-5.5 V
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
300 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
4.4 mm
|
Related Parts for X9110TV14I
-
X9317WS8IZDigital Potentiometers
-
AD8170ARMultiplexers or Switches
-
AP1501-50T5RG-USwitching Regulator or Controllers
-
X4323S8Power Management Circuits
-
ADSP-BF523KBCZ-5C2Digital Signal Processors
-
AP2120N-1.8TRG1Linear Regulator ICs
-
AD8223ARZInstrumentation Amplifiers
-
LM75BDTemperature Sensors
-
NX138BKWXSmall Signal Field-Effect Transistors