Converters
X9015WS8Z-2.7T1
Description: Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet

Overview of X9015WS8Z-2.7T1 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for X9015WS8Z-2.7T1 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9015WS8Z-2.7T1 by Intersil Corporation

X9015WS8Z-2.7T1
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP, SOIC
Package Description
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count
8, 8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
VOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.75 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3.9 mm
Want to compare parts?
  1. X9015WS8Z-2.7T1
    Intersil Corporation
    Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet
    VS

Alternate Parts for X9015WS8Z-2.7T1

This table gives cross-reference parts and alternative options found for X9015WS8Z-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9015WS8Z-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9015WS8-2.7T1 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9015WS8Z-2.7T1 vs X9015WS8-2.7T1
X9015WS8-2.7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, PLASTIC, SOIC-8 Xicor Inc X9015WS8Z-2.7T1 vs X9015WS8-2.7
X9015WS8I-2.7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, PLASTIC, SOIC-8 Xicor Inc X9015WS8Z-2.7T1 vs X9015WS8I-2.7
Part Number Description Manufacturer Compare
X9015WS8-2.7 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8, PLASTIC, SOIC-8 Xicor Inc X9015WS8Z-2.7T1 vs X9015WS8-2.7
X9015US8Z-2.7T1 Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9015WS8Z-2.7T1 vs X9015US8Z-2.7T1
ISL23710UIU10Z-T Terminal Voltage ±3V or ±5V, 128 Taps Up/Down Interface; MSOP10; Temp Range: -40° to 85°C Intersil Corporation X9015WS8Z-2.7T1 vs ISL23710UIU10Z-T
X9015US8-2.7T1 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9015WS8Z-2.7T1 vs X9015US8-2.7T1
X9015WS8-2.7T1 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9015WS8Z-2.7T1 vs X9015WS8-2.7T1
X9015US8Z-2.7 Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9015WS8Z-2.7T1 vs X9015US8Z-2.7
X9015US8-2.7 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9015WS8Z-2.7T1 vs X9015US8-2.7
X9015WS8Z 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, GREEN, SOIC-8 Intersil Corporation X9015WS8Z-2.7T1 vs X9015WS8Z
X9015US8ZT1 Low Noise, Low Power, Volatile; Single Digitally Controlled (XDCP™) Potentiometer; MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9015WS8Z-2.7T1 vs X9015US8ZT1
X9015US8IZ-2.7T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9015WS8Z-2.7T1 vs X9015US8IZ-2.7T2

Related Parts for X9015WS8Z-2.7T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9015WS8Z-2.7T1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9015WS8Z-2.7T1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9015WS8Z-2.7T1 would you like to use for your alert(s)?
  • Please alert me when X9015WS8Z-2.7T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9015WS8Z-2.7T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9015WS8Z-2.7T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9015WS8Z-2.7T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9015WS8Z-2.7T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9015WS8Z-2.7T1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: