Part Details for X88257SM by Xicor Inc
Overview of X88257SM by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X88257SM
X88257SM CAD Models
X88257SM Part Data Attributes
|
X88257SM
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X88257SM
Xicor Inc
EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | 10000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION; SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.5 mm |
Alternate Parts for X88257SM
This table gives cross-reference parts and alternative options found for X88257SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X88257SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28HC256SM-12T2 | 32KX8 EEPROM 5V, 120ns, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | X88257SM vs X28HC256SM-12T2 |
X88257SMT1 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | X88257SM vs X88257SMT1 |
X28HC256SZ-12 | 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet | Intersil Corporation | X88257SM vs X28HC256SZ-12 |
X88257SI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | X88257SM vs X88257SI |
M28256-12MS3T | 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | X88257SM vs M28256-12MS3T |
X28HC256S-12T2 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | X88257SM vs X28HC256S-12T2 |
X28HC256S-12T1 | 32KX8 EEPROM 5V, 120ns, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | X88257SM vs X28HC256S-12T1 |
X28HC256S-12 | 32KX8 EEPROM 5V, 120ns, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | X88257SM vs X28HC256S-12 |
X28HC256SMB-12 | 32KX8 EEPROM 5V, 120ns, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | X88257SM vs X28HC256SMB-12 |
X28HC256SI-12 | 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Intersil Corporation | X88257SM vs X28HC256SI-12 |