X88257ET1
Xicor Inc
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of X88257ET1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for X88257ET1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X88257ET1 by Xicor Inc

X88257ET1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
120 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. X88257ET1
    Xicor Inc
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X88257ET1

This table gives cross-reference parts and alternative options found for X88257ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X88257ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X88257EMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257ET1 vs X88257EMB
5962-8863402YA EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X88257ET1 vs 5962-8863402YA
AT28HC256-12LM EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X88257ET1 vs AT28HC256-12LM
X68257EM EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257ET1 vs X68257EM
X28HC256EMB-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257ET1 vs X28HC256EMB-12T1
LE28HC256H-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation X88257ET1 vs LE28HC256H-120
LM28HC256-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation X88257ET1 vs LM28HC256-120
PYA28HC256E-120LMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X88257ET1 vs PYA28HC256E-120LMB
PYA28HC256-12LMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X88257ET1 vs PYA28HC256-12LMB
X88257EMT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257ET1 vs X88257EMT1
Part Number Description Manufacturer Compare
CAT28C256PI-12T 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28 onsemi X88257ET1 vs CAT28C256PI-12T
X88257JT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X88257ET1 vs X88257JT1
X28HC256FI-12 32KX8 EEPROM 5V, 120ns, CDFP28, CERAMIC, FP-28 Intersil Corporation X88257ET1 vs X28HC256FI-12
X88257JIT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X88257ET1 vs X88257JIT1
CAT28C256LA12 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 onsemi X88257ET1 vs CAT28C256LA12
28C256-12I/K 32K X 8 EEPROM 5V, 120 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc X88257ET1 vs 28C256-12I/K
X88257EMT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X88257ET1 vs X88257EMT1
28C256TRT2FS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies X88257ET1 vs 28C256TRT2FS-12
FT28HC256E-12FMB-AT EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Force Technologies Ltd X88257ET1 vs FT28HC256E-12FMB-AT
FT28HC256F-12UMB-AT EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd X88257ET1 vs FT28HC256F-12UMB-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X88257ET1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X88257ET1 by Xicor Inc

  • Please alert me when X88257ET1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X88257ET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X88257ET1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X88257ET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X88257ET1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X88257ET1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: