Part Details for X84129PIG by IC Microsystems Sdn Bhd
Overview of X84129PIG by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X84129PIG
X84129PIG CAD Models
X84129PIG Part Data Attributes
|
X84129PIG
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X84129PIG
IC Microsystems Sdn Bhd
EEPROM, 16KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 10.03 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for X84129PIG
This table gives cross-reference parts and alternative options found for X84129PIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X84129PIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95128-RBN1T | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | X84129PIG vs M95128-RBN1T |
CAT24WC128LI | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | X84129PIG vs CAT24WC128LI |
M24128-BWBN6T | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | X84129PIG vs M24128-BWBN6T |
X25128PM | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | X84129PIG vs X25128PM |
M95128-RBN6TG | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | X84129PIG vs M95128-RBN6TG |
M24128-BN3 | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | X84129PIG vs M24128-BN3 |
IS24C128-2P | Integrated Silicon Solution Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | X84129PIG vs IS24C128-2P |
M24128-WBN6 | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | X84129PIG vs M24128-WBN6 |
CAT24WC128PA | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | X84129PIG vs CAT24WC128PA |
CAT24AC128LE-REV-A | Catalyst Semiconductor | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | X84129PIG vs CAT24AC128LE-REV-A |