X7R1210224M1HRR
Cinetech Industrial Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210,

Overview of X7R1210224M1HRR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for X7R1210224M1HRR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X7R1210224M1HRR by Cinetech Industrial Co Ltd

X7R1210224M1HRR
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
1.65 mm
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
1210 ( M TOL )
Size Code
1210
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
2.5 mm
Want to compare parts?
  1. X7R1210224M1HRR
    Cinetech Industrial Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210,
    VS

Alternate Parts for X7R1210224M1HRR

This table gives cross-reference parts and alternative options found for X7R1210224M1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R1210224M1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC1210X7R224ML2AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, 1310, American Technical Ceramics Corp X7R1210224M1HRR vs ATC1210X7R224ML2AT
1210B224M500VW Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors X7R1210224M1HRR vs 1210B224M500VW
500S41W224MV6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Johanson Dielectrics Inc X7R1210224M1HRR vs 500S41W224MV6
500S41W224MV4E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Johanson Dielectrics Inc X7R1210224M1HRR vs 500S41W224MV4E
1210B224M500NW Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Knowles Capacitors X7R1210224M1HRR vs 1210B224M500NW
1210B224M500PHM Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors X7R1210224M1HRR vs 1210B224M500PHM
1210B224M500NHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Knowles Capacitors X7R1210224M1HRR vs 1210B224M500NHT
1210B224M500ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors X7R1210224M1HRR vs 1210B224M500ST
1210Y224MAFV Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, SRT Micro Ceramique X7R1210224M1HRR vs 1210Y224MAFV
1210B224M500DH Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors X7R1210224M1HRR vs 1210B224M500DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X7R1210224M1HRR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X7R1210224M1HRR by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of X7R1210224M1HRR would you like to use for your alert(s)?
  • Please alert me when X7R1210224M1HRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X7R1210224M1HRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X7R1210224M1HRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X7R1210224M1HRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X7R1210224M1HRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X7R1210224M1HRR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: