Part Details for X7R1206474K1HRB by Cinetech Industrial Co Ltd
Overview of X7R1206474K1HRB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R1206474K1HRB
X7R1206474K1HRB CAD Models
X7R1206474K1HRB Part Data Attributes
|
X7R1206474K1HRB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R1206474K1HRB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206 ( K TOL ) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for X7R1206474K1HRB
This table gives cross-reference parts and alternative options found for X7R1206474K1HRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R1206474K1HRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R18W474KV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Johanson Dielectrics Inc | X7R1206474K1HRB vs 500R18W474KV6T |
1206B474K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R1206474K1HRB vs 1206B474K500NT |
VCMS1206474K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Vatronics Technologies Limited | X7R1206474K1HRB vs VCMS1206474K050XB |
CL31B474KBFSNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | X7R1206474K1HRB vs CL31B474KBFSNNS |
1206B474K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R1206474K1HRB vs 1206B474K500NB |
CL31B474KBFSNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | X7R1206474K1HRB vs CL31B474KBFSNNF |
CL31B474KBFSNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Samsung Electro-Mechanics | X7R1206474K1HRB vs CL31B474KBFSNNG |
CL31B474KBFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | X7R1206474K1HRB vs CL31B474KBFNNNS |
C1206X474K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Holy Stone Enterprise Co Ltd | X7R1206474K1HRB vs C1206X474K050T |
1206B474K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R1206474K1HRB vs 1206B474K500CT |