Part Details for X7R1206223K1HSR by Cinetech Industrial Co Ltd
Overview of X7R1206223K1HSR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R1206223K1HSR
X7R1206223K1HSR CAD Models
X7R1206223K1HSR Part Data Attributes
|
X7R1206223K1HSR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R1206223K1HSR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1206 ( K TOL ) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for X7R1206223K1HSR
This table gives cross-reference parts and alternative options found for X7R1206223K1HSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R1206223K1HSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X7R223K50V1206 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Jyh Hsu Electronics Co Ltd | X7R1206223K1HSR vs X7R223K50V1206 |
VCMS1206223K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Vatronics Technologies Limited | X7R1206223K1HSR vs VCMS1206223K050XT |
X7R1206223K1HSB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Cinetech Industrial Co Ltd | X7R1206223K1HSR vs X7R1206223K1HSB |
500R18W223KV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Johanson Dielectrics Inc | X7R1206223K1HSR vs 500R18W223KV6 |
VCMS1206223K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Vatronics Technologies Limited | X7R1206223K1HSR vs VCMS1206223K050XB |
CG1206X7R223KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Quantic UTC | X7R1206223K1HSR vs CG1206X7R223KW |
1206B223K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | X7R1206223K1HSR vs 1206B223K500S |
500R18W223KV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Johanson Dielectrics Inc | X7R1206223K1HSR vs 500R18W223KV6R |
X7R1206223K1HPR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Cinetech Industrial Co Ltd | X7R1206223K1HSR vs X7R1206223K1HPR |
CG1206X7R223KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Quantic UTC | X7R1206223K1HSR vs CG1206X7R223KP |