X7R104K25V0805
Jyh Hsu Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805

Overview of X7R104K25V0805 by Jyh Hsu Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for X7R104K25V0805 by Jyh Hsu Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X7R104K25V0805 by Jyh Hsu Electronics Co Ltd

X7R104K25V0805
Jyh Hsu Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JYH HSU ELECTRONICS CO LTD
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
X7R0805(25V)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
X7R0805(25V)
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.2 mm
Want to compare parts?
  1. X7R104K25V0805
    Jyh Hsu Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805
    VS

Alternate Parts for X7R104K25V0805

This table gives cross-reference parts and alternative options found for X7R104K25V0805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R104K25V0805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR0805X7R104K1PAA Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Presidio Components Inc X7R104K25V0805 vs HR0805X7R104K1PAA
0805H0250104KXTS02A5 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Knowles Capacitors X7R104K25V0805 vs 0805H0250104KXTS02A5
CM21X7R104K25AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation X7R104K25V0805 vs CM21X7R104K25AT
GCJ21BR71E104KA01L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd X7R104K25V0805 vs GCJ21BR71E104KA01L
X7R0805ETTD104K Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape KOA Speer Electronics Inc X7R104K25V0805 vs X7R0805ETTD104K
0805X7R104K1PA Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Presidio Components Inc X7R104K25V0805 vs 0805X7R104K1PA
ATC0805X7R104KL1AB Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 15% TC, 0.1uF, 0805 American Technical Ceramics Corp X7R104K25V0805 vs ATC0805X7R104KL1AB
HR0805X7R104K1NT96A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, Presidio Components Inc X7R104K25V0805 vs HR0805X7R104K1NT96A
GRM21BR71E104KD01L Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd X7R104K25V0805 vs GRM21BR71E104KD01L
C0805F104K3RAC7800 Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 KEMET Corporation X7R104K25V0805 vs C0805F104K3RAC7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X7R104K25V0805 by Jyh Hsu Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X7R104K25V0805 by Jyh Hsu Electronics Co Ltd

Select Manufacturer
Which Manufacturer of X7R104K25V0805 would you like to use for your alert(s)?
  • Please alert me when X7R104K25V0805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X7R104K25V0805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X7R104K25V0805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X7R104K25V0805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X7R104K25V0805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X7R104K25V0805 by Jyh Hsu Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: