Part Details for X7R0805ITTDB821J by KOA Speer Electronics Inc
Overview of X7R0805ITTDB821J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R0805ITTDB821J
X7R0805ITTDB821J CAD Models
X7R0805ITTDB821J Part Data Attributes
|
X7R0805ITTDB821J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
X7R0805ITTDB821J
KOA Speer Electronics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | X7R0805(100 V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for X7R0805ITTDB821J
This table gives cross-reference parts and alternative options found for X7R0805ITTDB821J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R0805ITTDB821J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZE0821J24 | CAP,CERAMIC,820PF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | X7R0805ITTDB821J vs AD12ZE0821J24 |
0805Y1000821JET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | X7R0805ITTDB821J vs 0805Y1000821JET |
AN12ZE0821JT6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | X7R0805ITTDB821J vs AN12ZE0821JT6 |
ATC0805X7R821JL3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, 0805, | American Technical Ceramics Corp | X7R0805ITTDB821J vs ATC0805X7R821JL3AT |
0805F1000821JXQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Knowles Capacitors | X7R0805ITTDB821J vs 0805F1000821JXQS02A |
0805H1000821JXBS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Knowles Capacitors | X7R0805ITTDB821J vs 0805H1000821JXBS02A5 |
CB0805X7R821JST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Quantic UTC | X7R0805ITTDB821J vs CB0805X7R821JST |
0805A1000821JXBS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Knowles Capacitors | X7R0805ITTDB821J vs 0805A1000821JXBS02A |
AC12ZE821JT3 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Kyocera AVX Components | X7R0805ITTDB821J vs AC12ZE821JT3 |
HR0805X7R821J3P6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | X7R0805ITTDB821J vs HR0805X7R821J3P6A |