Part Details for X7R0603822K1HPB by Cinetech Industrial Co Ltd
Overview of X7R0603822K1HPB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X7R0603822K1HPB
X7R0603822K1HPB CAD Models
X7R0603822K1HPB Part Data Attributes
|
X7R0603822K1HPB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X7R0603822K1HPB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( 50V, K TOL ) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for X7R0603822K1HPB
This table gives cross-reference parts and alternative options found for X7R0603822K1HPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X7R0603822K1HPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S822K5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | X7R0603822K1HPB vs C0603S822K5RAC7411 |
C0603T822K5RCL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | X7R0603822K1HPB vs C0603T822K5RCL7040 |
C0603X822K5RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | X7R0603822K1HPB vs C0603X822K5RACAUTO3191 |
C0603S822K5RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | KEMET Corporation | X7R0603822K1HPB vs C0603S822K5RAL7013 |
0603X822K500GT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Capax Technologies Inc | X7R0603822K1HPB vs 0603X822K500GT |
C0603C822K5RAC7411 | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | X7R0603822K1HPB vs C0603C822K5RAC7411 |
CL10B822KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | X7R0603822K1HPB vs CL10B822KBND |
GRM188R71H822KD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | X7R0603822K1HPB vs GRM188R71H822KD01D |
C0603S822K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603 | KEMET Corporation | X7R0603822K1HPB vs C0603S822K5RAL |
0603X7R822K50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Synton-Tech Corp | X7R0603822K1HPB vs 0603X7R822K50V |