There are no models available for this part yet.
Overview of X683W43.32050 by ASC Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-050LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S Right Angle Header. | |
59202-G32-05-094 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
20021832-05030T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 30 positions, 1.27mm (0.500in) pitch. |
CAD Models for X683W43.32050 by ASC Capacitors
Part Data Attributes for X683W43.32050 by ASC Capacitors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASC CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
X683
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for X683W43.32050
This table gives cross-reference parts and alternative options found for X683W43.32050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X683W43.32050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM893.32050 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, | EXXELIA Group | X683W43.32050 vs PM893.32050 |
B32538-B5335-M | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | X683W43.32050 vs B32538-B5335-M |
B32538B5335M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | X683W43.32050 vs B32538B5335M000 |
PM893.3UF+/-20%50V | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X683W43.32050 vs PM893.3UF+/-20%50V |
X682W43.32050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | X683W43.32050 vs X682W43.32050 |