X6720.331063
ASC Capacitors
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of X6720.331063 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for X6720.331063 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X6720.331063 by ASC Capacitors

X6720.331063
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
X672
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. X6720.331063
    ASC Capacitors
    CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for X6720.331063

This table gives cross-reference parts and alternative options found for X6720.331063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X6720.331063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S4154D0334KGB CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components X6720.331063 vs S4154D0334KGB
X6740.331063 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors X6720.331063 vs X6740.331063
BO154D0334KEN CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components X6720.331063 vs BO154D0334KEN
S4154D0334K-- CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components X6720.331063 vs S4154D0334K--

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X6720.331063 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X6720.331063 by ASC Capacitors

  • Please alert me when X6720.331063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X6720.331063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X6720.331063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X6720.331063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X6720.331063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X6720.331063 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: