Part Details for X624.68-20-630 by ASC Capacitors
Overview of X624.68-20-630 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6240GP-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
GX62476-HIU | Renesas Electronics Corporation | 4x32Gb/s Linear Differential Driver | |
GX62476-HIU-EVB | Renesas Electronics Corporation | 4x32Gb/s Linear Differential Driver |
Part Details for X624.68-20-630
X624.68-20-630 CAD Models
X624.68-20-630 Part Data Attributes
|
X624.68-20-630
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X624.68-20-630
ASC Capacitors
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X624.68-20-630
This table gives cross-reference parts and alternative options found for X624.68-20-630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X624.68-20-630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM14C0.6820630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X624.68-20-630 vs PM14C0.6820630 |
MDDSA2J684M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | X624.68-20-630 vs MDDSA2J684M |
MDDSA2J684M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | X624.68-20-630 vs MDDSA2J684M |
6TL2JRB684MAN | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | X624.68-20-630 vs 6TL2JRB684MAN |
DMPE684M2J | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | X624.68-20-630 vs DMPE684M2J |
X621.68-20-630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | X624.68-20-630 vs X621.68-20-630 |
630MMW684MHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X624.68-20-630 vs 630MMW684MHPW7 |
630MMB684M | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X624.68-20-630 vs 630MMB684M |
PM15C0.6820630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X624.68-20-630 vs PM15C0.6820630 |
630MMW684MHPE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X624.68-20-630 vs 630MMW684MHPE7 |