Part Details for X624(B2).033-10-250 by ASC Capacitors
Overview of X624(B2).033-10-250 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6240GP-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
GX62476-HIU | Renesas Electronics Corporation | 4x32Gb/s Linear Differential Driver | |
GX62476-HIU-EVB | Renesas Electronics Corporation | 4x32Gb/s Linear Differential Driver |
Part Details for X624(B2).033-10-250
X624(B2).033-10-250 CAD Models
X624(B2).033-10-250 Part Data Attributes
|
X624(B2).033-10-250
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X624(B2).033-10-250
ASC Capacitors
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X624(B2).033-10-250
This table gives cross-reference parts and alternative options found for X624(B2).033-10-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X624(B2).033-10-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2EBB333KRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X624(B2).033-10-250 vs 6EB2EBB333KRG075CA |
MEF-333K0250DB2076 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X624(B2).033-10-250 vs MEF-333K0250DB2076 |
MEF-333K0250DT2072 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X624(B2).033-10-250 vs MEF-333K0250DT2072 |
ECQE2333KB6 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | X624(B2).033-10-250 vs ECQE2333KB6 |
MMX333K250AC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X624(B2).033-10-250 vs MMX333K250AC |
ECQE2333RK3 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X624(B2).033-10-250 vs ECQE2333RK3 |
MDD2E333KT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | X624(B2).033-10-250 vs MDD2E333KT2C3 |
X603.033-10-250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | X624(B2).033-10-250 vs X603.033-10-250 |
MEF-333K0250DT1079 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X624(B2).033-10-250 vs MEF-333K0250DT1079 |
X680.033-10-250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | X624(B2).033-10-250 vs X680.033-10-250 |