Part Details for X6216.8-20-100 by ASC Capacitors
Overview of X6216.8-20-100 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X6216.8-20-100
X6216.8-20-100 CAD Models
X6216.8-20-100 Part Data Attributes
|
X6216.8-20-100
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X6216.8-20-100
ASC Capacitors
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X6216.8-20-100
This table gives cross-reference parts and alternative options found for X6216.8-20-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X6216.8-20-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM14C6.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X6216.8-20-100 vs PM14C6.820100 |
100MMW685MHPY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X6216.8-20-100 vs 100MMW685MHPY7 |
BA76.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | X6216.8-20-100 vs BA76.820100 |
DMF685M100ETA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | X6216.8-20-100 vs DMF685M100ETA |
PM53C6.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X6216.8-20-100 vs PM53C6.820100 |
X6246.8-20-100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | X6216.8-20-100 vs X6246.8-20-100 |
PM52C6.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X6216.8-20-100 vs PM52C6.820100 |
BR76.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X6216.8-20-100 vs BR76.820100 |
X6786.8-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | X6216.8-20-100 vs X6786.8-20-100 |
DMPE685M2A-RS | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | X6216.8-20-100 vs DMPE685M2A-RS |