Part Details for X621.022-5-400 by ASC Capacitors
Overview of X621.022-5-400 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMUX6219DGKR | Texas Instruments | 36-V low Ron 2:1 one channel multiplexer with 1.8-V logic control 8-VSSOP -40 to 125 | |
TMUX6213PWR | Texas Instruments | 36-V Low Ron, 1:1, 4 channel, multiplexer with 1.8V logic control 16-TSSOP -40 to 125 | |
PTMUX6219RQXR | Texas Instruments | 36-V low Ron 2:1 one channel multiplexer with 1.8-V logic control 8-WSON -40 to 125 |
Part Details for X621.022-5-400
X621.022-5-400 CAD Models
X621.022-5-400 Part Data Attributes
|
X621.022-5-400
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X621.022-5-400
ASC Capacitors
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X621.022-5-400
This table gives cross-reference parts and alternative options found for X621.022-5-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X621.022-5-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-223J0400DT1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X621.022-5-400 vs MEB-223J0400DT1075 |
MEB-223J0400DB1077 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X621.022-5-400 vs MEB-223J0400DB1077 |
MEF-223J0400DB1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X621.022-5-400 vs MEF-223J0400DB1103 |
MEF-223J0400DT210B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X621.022-5-400 vs MEF-223J0400DT210B |
NRP223J400F2 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | X621.022-5-400 vs NRP223J400F2 |
PM53C220005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X621.022-5-400 vs PM53C220005400 |
ECQE4223RJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X621.022-5-400 vs ECQE4223RJ |
MEF-223J0400DT2109 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X621.022-5-400 vs MEF-223J0400DT2109 |
MEF-223J0400DT110B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X621.022-5-400 vs MEF-223J0400DT110B |
NRM223J400C | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | X621.022-5-400 vs NRM223J400C |