Datasheets
X6201.5-20-630 by: ASC Capacitors

Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Part Details for X6201.5-20-630 by ASC Capacitors

Overview of X6201.5-20-630 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for X6201.5-20-630

X6201.5-20-630 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X6201.5-20-630 Part Data Attributes

X6201.5-20-630 ASC Capacitors
Buy Now Datasheet
Compare Parts:
X6201.5-20-630 ASC Capacitors Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for X6201.5-20-630

This table gives cross-reference parts and alternative options found for X6201.5-20-630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X6201.5-20-630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDDSA2J155M CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd X6201.5-20-630 vs MDDSA2J155M
DMF155M630G CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc X6201.5-20-630 vs DMF155M630G
DMPE155M2J-RS Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation X6201.5-20-630 vs DMPE155M2J-RS
MDDSA2J155M CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd X6201.5-20-630 vs MDDSA2J155M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X6201.5-20-630 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X6201.5-20-630 by ASC Capacitors

Select Manufacturer
Which Manufacturer of X6201.5-20-630 would you like to use for your alert(s)?
  • Please alert me when X6201.5-20-630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X6201.5-20-630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X6201.5-20-630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X6201.5-20-630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X6201.5-20-630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X6201.5-20-630 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: