X603.12-20-100
ASC Capacitors
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of X603.12-20-100 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for X603.12-20-100 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X603.12-20-100 by ASC Capacitors

X603.12-20-100
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
X603
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. X603.12-20-100
    ASC Capacitors
    CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for X603.12-20-100

This table gives cross-reference parts and alternative options found for X603.12-20-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X603.12-20-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDDS2A124M CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd X603.12-20-100 vs MDDS2A124M
6TX2ARB124MRN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics X603.12-20-100 vs 6TX2ARB124MRN
6TM2ARB124MAF CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics X603.12-20-100 vs 6TM2ARB124MAF
5TY2ARB124MRN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics X603.12-20-100 vs 5TY2ARB124MRN
MDDSA2A124MT CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd X603.12-20-100 vs MDDSA2A124MT
6TM2ARB124MAM CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics X603.12-20-100 vs 6TM2ARB124MAM
MDDSA2A124M CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd X603.12-20-100 vs MDDSA2A124M
MDDSA2A124M CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd X603.12-20-100 vs MDDSA2A124M
5TY2ARB124MAN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics X603.12-20-100 vs 5TY2ARB124MAN
6TL2ARB124MCS Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED Samwha Electronics X603.12-20-100 vs 6TL2ARB124MCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X603.12-20-100 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X603.12-20-100 by ASC Capacitors

  • Please alert me when X603.12-20-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X603.12-20-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X603.12-20-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X603.12-20-100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X603.12-20-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X603.12-20-100 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: