Part Details for X603.027-10-400 by ASC Capacitors
Overview of X603.027-10-400 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X603.027-10-400
X603.027-10-400 CAD Models
X603.027-10-400 Part Data Attributes
|
X603.027-10-400
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X603.027-10-400
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | X603 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X603.027-10-400
This table gives cross-reference parts and alternative options found for X603.027-10-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X603.027-10-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4273RKW | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X603.027-10-400 vs ECQE4273RKW |
MEB-273K0400DB1077 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X603.027-10-400 vs MEB-273K0400DB1077 |
AMZV0400K2730000D200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X603.027-10-400 vs AMZV0400K2730000D200 |
MMX273K400RCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | X603.027-10-400 vs MMX273K400RCK |
MEB-273K0400DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | X603.027-10-400 vs MEB-273K0400DB107B |
6TM2GRB273KAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X603.027-10-400 vs 6TM2GRB273KAN |
X678.027-10-400 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | X603.027-10-400 vs X678.027-10-400 |
MDD2G273KT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | X603.027-10-400 vs MDD2G273KT2C3 |
ECQM4273RKZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X603.027-10-400 vs ECQM4273RKZ |
ECQE4273RK3 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X603.027-10-400 vs ECQE4273RK3 |