Part Details for X5323S8Z by Intersil Corporation
Overview of X5323S8Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5323S8Z-4.5A | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5323S8Z-2.7 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5323S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
Price & Stock for X5323S8Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO8 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 70 |
|
$2.9800 / $3.5100 | Buy Now |
Part Details for X5323S8Z
X5323S8Z CAD Models
X5323S8Z Part Data Attributes
|
X5323S8Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5323S8Z
Intersil Corporation
CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for X5323S8Z
This table gives cross-reference parts and alternative options found for X5323S8Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5323S8Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X5325S8Z | Intersil Corporation | Check for Price | CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet | X5323S8Z vs X5325S8Z |
X25323S8IT1 | Xicor Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | X5323S8Z vs X25323S8IT1 |
X5323S8-T1 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | X5323S8Z vs X5323S8-T1 |
X5325S8 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | X5323S8Z vs X5325S8 |
X25323S8 | Xicor Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, SOIC-8 | X5323S8Z vs X25323S8 |
X5323S8 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | X5323S8Z vs X5323S8 |
X5323S8-T | Intersil Corporation | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | X5323S8Z vs X5323S8-T |
X5325S8-T | Intersil Corporation | Check for Price | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | X5323S8Z vs X5325S8-T |
X5325S8Z-T1 | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | X5323S8Z vs X5325S8Z-T1 |