There are no models available for this part yet.
Overview of X5323S8Z-2.7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5323S8Z-4.5A | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5323S8Z-2.7 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM | |
X5323S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
CAD Models for X5323S8Z-2.7 by Intersil Corporation
Part Data Attributes for X5323S8Z-2.7 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for X5323S8Z-2.7
This table gives cross-reference parts and alternative options found for X5323S8Z-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5323S8Z-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5325S8Z-2.7-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X5323S8Z-2.7 vs X5325S8Z-2.7-T |
X5323S8I-2.7T1 | X5323S8I-2.7T1 | Intersil Corporation | X5323S8Z-2.7 vs X5323S8I-2.7T1 |
X5325S8IZ-2.7-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | X5323S8Z-2.7 vs X5325S8IZ-2.7-T1 |
X5323S8IZ-2.7 | CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5323S8Z-2.7 vs X5323S8IZ-2.7 |
X5325S8IZ-2.7T1 | CPU Supervisor with 32Kb SPI EEPROM; SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5323S8Z-2.7 vs X5325S8IZ-2.7T1 |
X5325S8-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5323S8Z-2.7 vs X5325S8-2.7 |
X5325S8IZ-2.7-T | Power Management Circuit | Renesas Electronics Corporation | X5323S8Z-2.7 vs X5325S8IZ-2.7-T |
X5323S8I-2.7-T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5323S8Z-2.7 vs X5323S8I-2.7-T |
X5325S8I-2.7-T | IC,SERIAL EEPROM,4KX8,CMOS,SOP,8PIN,PLASTIC | Intersil Corporation | X5323S8Z-2.7 vs X5325S8I-2.7-T |
X5323S8Z-2.7-T | Power Management Circuit | Renesas Electronics Corporation | X5323S8Z-2.7 vs X5323S8Z-2.7-T |