Power Circuits
X5168PZ-4.5A
Description: CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet

Overview of X5168PZ-4.5A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for X5168PZ-4.5A by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6932
  • 1 $4.4900
  • 25 $4.4000
  • 100 $4.2200
  • 500 $4.0400
  • 1,000 $3.8200
$3.8200 / $4.4900 Buy Now

CAD Models for X5168PZ-4.5A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X5168PZ-4.5A by Intersil Corporation

X5168PZ-4.5A
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
PDIP, SOIC
Package Description
DIP-8
Pin Count
8, 8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.525 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
7.62 mm
Want to compare parts?
  1. X5168PZ-4.5A
    Intersil Corporation
    CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet
    VS

Alternate Parts for X5168PZ-4.5A

This table gives cross-reference parts and alternative options found for X5168PZ-4.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5168PZ-4.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X5168PIZ CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5168PIZ
X5168PIZ-4.5A CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5168PIZ-4.5A
X5168PZ CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5168PZ
X5168PI-4.5A 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 Intersil Corporation X5168PZ-4.5A vs X5168PI-4.5A
Part Number Description Manufacturer Compare
X4163S8 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 Intersil Corporation X5168PZ-4.5A vs X4163S8
X4165S8-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 Intersil Corporation X5168PZ-4.5A vs X4165S8-4.5A
X5169PIZ-4.5A CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5169PIZ-4.5A
X4163S8-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 Intersil Corporation X5168PZ-4.5A vs X4163S8-4.5A
X5168PIZ-4.5A CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5168PIZ-4.5A
X5165PIZ CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5165PIZ
X5165PI-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Intersil Corporation X5168PZ-4.5A vs X5165PI-4.5A
X51638P-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 Intersil Corporation X5168PZ-4.5A vs X51638P-4.5A
MAX1232EWE Power Supply Management Circuit, Adjustable, 1 Channel, +4.37/4.62VV, CMOS, PDSO16, SOP-16 Maxim Integrated Products X5168PZ-4.5A vs MAX1232EWE
X5165PIZ-4.5A CPU Supervisor with 16Kbit SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5168PZ-4.5A vs X5165PIZ-4.5A

Related Parts for X5168PZ-4.5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X5168PZ-4.5A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X5168PZ-4.5A by Intersil Corporation

  • Please alert me when X5168PZ-4.5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X5168PZ-4.5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X5168PZ-4.5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X5168PZ-4.5A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X5168PZ-4.5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X5168PZ-4.5A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: