Part Details for X5163V14IZ by Intersil Corporation
Overview of X5163V14IZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X5163V14IZ
X5163V14IZ CAD Models
X5163V14IZ Part Data Attributes
|
X5163V14IZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5163V14IZ
Intersil Corporation
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 4.4 mm |
Alternate Parts for X5163V14IZ
This table gives cross-reference parts and alternative options found for X5163V14IZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5163V14IZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5163V14IZ-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, LEAD FREE, PLASTIC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5163V14IZ-4.5A |
X5169V14 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5169V14 |
X25165V14IT1 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO14, PLASTIC, TSSOP-14 | Xicor Inc | X5163V14IZ vs X25165V14IT1 |
X5168V14-4.5A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MO-153AC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5168V14-4.5A |
X5165V14IZ-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, ROHS COMPLIANT, LEAD FREE, PLASTIC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5165V14IZ-4.5A |
X5168V14I | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MO-153AC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5168V14I |
X5168V14Z | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5168V14Z |
X5163V14I-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5163V14I-4.5A |
X5168V14-T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5168V14-T1 |
X5168V14-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MO-153AC, TSSOP-14 | Intersil Corporation | X5163V14IZ vs X5168V14-T |