Power Circuits
X5043S8ITI
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8

Overview of X5043S8ITI by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

CAD Models for X5043S8ITI by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X5043S8ITI by Intersil Corporation

X5043S8ITI
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. X5043S8ITI
    Intersil Corporation
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8
    VS

Alternate Parts for X5043S8ITI

This table gives cross-reference parts and alternative options found for X5043S8ITI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5043S8ITI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X5043S8I 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X5043S8ITI vs X5043S8I
X5043S8IZ-T1 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Power Management Circuit Intersil Corporation X5043S8ITI vs X5043S8IZ-T1
X5043S8IZ CPU Supervisor with 4k SPI EEPROM; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5043S8IZ
X5043S8IT1 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X5043S8ITI vs X5043S8IT1
X5043S8T4 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X5043S8ITI vs X5043S8T4
X5043S8Z CPU Supervisor with 4k SPI EEPROM; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5043S8Z
X5043S8IZT1 CPU Supervisor with 4k SPI EEPROM; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5043S8IZT1
X5043S8-T1 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X5043S8ITI vs X5043S8-T1
X5043S8IZT2 CPU Supervisor with 4k SPI EEPROM, SOICN, /Reel Renesas Electronics Corporation X5043S8ITI vs X5043S8IZT2
X5043S8IZT2 CPU Supervisor with 4k SPI EEPROM; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5043S8IZT2
Part Number Description Manufacturer Compare
X5323S8-2.7-T1 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X5043S8ITI vs X5323S8-2.7-T1
X4043S8Z CPU Supervisor with 4kbit EEPROM; MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X4043S8Z
X5043S8IZ-2.7T2 POWER SUPPLY MANAGEMENT CKT Intersil Corporation X5043S8ITI vs X5043S8IZ-2.7T2
X5323S8-2.7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X5043S8ITI vs X5323S8-2.7
CAT24C643JI-45TE13 Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor X5043S8ITI vs CAT24C643JI-45TE13
X5328S8Z-2.7A CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5328S8Z-2.7A
X5323PIZ-2.7A CPU Supervisor with 32Kb SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5323PIZ-2.7A
X5043S8I-1.8 Power Supply Management Circuit, Adjustable, 1 Channel, PDSO8, PLASTIC, SOIC-8 Xicor Inc X5043S8ITI vs X5043S8I-1.8
X5043S8Z CPU Supervisor with 4k SPI EEPROM; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5043S8Z
X5329S8IZ-2.7A CPU Supervisor with 32Kbit SPI EEPROM; SOIC8; Temp Range: See Datasheet Intersil Corporation X5043S8ITI vs X5329S8IZ-2.7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X5043S8ITI by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X5043S8ITI by Intersil Corporation

  • Please alert me when X5043S8ITI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X5043S8ITI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X5043S8ITI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X5043S8ITI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X5043S8ITI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X5043S8ITI by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: