Part Details for X5043S8-4.5A by Intersil Corporation
Overview of X5043S8-4.5A by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5043S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5043S8IZ | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5043S8Z-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Price & Stock for X5043S8-4.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86148742
|
Verical | Processor Supervisor 4.62V 1 Active Low 8-Pin SOIC RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0601 | Americas - 23349 |
|
$6.1000 / $7.0375 | Buy Now |
DISTI #
86148532
|
Verical | Processor Supervisor 4.62V 1 Active Low 8-Pin SOIC RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0401 | Americas - 91 |
|
$6.1000 / $7.0375 | Buy Now |
|
Rochester Electronics | IC CPU SUPRV 4K EE RST LO 8SOIC ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 23289 |
|
$4.8800 / $5.7400 | Buy Now |
Part Details for X5043S8-4.5A
X5043S8-4.5A CAD Models
X5043S8-4.5A Part Data Attributes
|
X5043S8-4.5A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X5043S8-4.5A
Intersil Corporation
X5043S8-4.5A, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant |
Alternate Parts for X5043S8-4.5A
This table gives cross-reference parts and alternative options found for X5043S8-4.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5043S8-4.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X5323S8I-2.7 | Intersil Corporation | Check for Price | X5323S8I-2.7 | X5043S8-4.5A vs X5323S8I-2.7 |