Part Details for X4285V8I-4.5A by Intersil Corporation
Overview of X4285V8I-4.5A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X4285V8I-4.5A
X4285V8I-4.5A CAD Models
X4285V8I-4.5A Part Data Attributes:
|
X4285V8I-4.5A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X4285V8I-4.5A
Intersil Corporation
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for X4285V8I-4.5A
This table gives cross-reference parts and alternative options found for X4285V8I-4.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X4285V8I-4.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X4285V8Z-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | Intersil Corporation | X4285V8I-4.5A vs X4285V8Z-4.5A |
X4285V8-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, TSSOP-8 | Intersil Corporation | X4285V8I-4.5A vs X4285V8-4.5A |
X4285V8IZ-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-8 | Intersil Corporation | X4285V8I-4.5A vs X4285V8IZ-4.5A |