Part Details for X40430S14-BT1 by Intersil Corporation
Overview of X40430S14-BT1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for X40430S14-BT1
X40430S14-BT1 CAD Models
X40430S14-BT1 Part Data Attributes:
|
X40430S14-BT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X40430S14-BT1
Intersil Corporation
3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for X40430S14-BT1
This table gives cross-reference parts and alternative options found for X40430S14-BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40430S14-BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X40430S14I-B | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | X40430S14-BT1 vs X40430S14I-B |
X40430S14Z-B | 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet | Intersil Corporation | X40430S14-BT1 vs X40430S14Z-B |
X40430S14IZ-BT1 | 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet | Intersil Corporation | X40430S14-BT1 vs X40430S14IZ-BT1 |
X40430S14I-BT1 | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14 | Intersil Corporation | X40430S14-BT1 vs X40430S14I-BT1 |
X40430S14Z-BT1 | 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet | Intersil Corporation | X40430S14-BT1 vs X40430S14Z-BT1 |
X40430S14IZ-B | 4kbit EEPROM; Triple Voltage Monitor with Integrated CPU Supervisor; SOIC14; Temp Range: See Datasheet | Intersil Corporation | X40430S14-BT1 vs X40430S14IZ-B |
X40430S14I-B | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 | Intersil Corporation | X40430S14-BT1 vs X40430S14I-B |