Part Details for X40020S14I-A by Intersil Corporation
Overview of X40020S14I-A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for X40020S14I-A
X40020S14I-A CAD Models
X40020S14I-A Part Data Attributes
|
X40020S14I-A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X40020S14I-A
Intersil Corporation
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, 0.150 INCH, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for X40020S14I-A
This table gives cross-reference parts and alternative options found for X40020S14I-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X40020S14I-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X40020S14I-A | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | X40020S14I-A vs X40020S14I-A |
X40020S14Z-AT1 | Dual Voltage Monitor with Integrated CPU Supervisor and System Battery Switch; SOIC14; Temp Range: See Datasheet | Intersil Corporation | X40020S14I-A vs X40020S14Z-AT1 |
X40020S14IZ-AT1 | Dual Voltage Monitor with Integrated CPU Supervisor and System Battery Switch; SOIC14; Temp Range: See Datasheet | Intersil Corporation | X40020S14I-A vs X40020S14IZ-AT1 |