Part Details for X3SEAEDTNF-40.000000 by Taitien Electronics Co Ltd
Overview of X3SEAEDTNF-40.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for X3SEAEDTNF-40.000000
X3SEAEDTNF-40.000000 CAD Models
X3SEAEDTNF-40.000000 Part Data Attributes
|
X3SEAEDTNF-40.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X3SEAEDTNF-40.000000
Taitien Electronics Co Ltd
Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.0005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Physical Dimension | 1.65mm x 1.25mm x 0.3mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for X3SEAEDTNF-40.000000
This table gives cross-reference parts and alternative options found for X3SEAEDTNF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3SEAEDTNF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X3SEAHDTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAHDTNF-40.000000 |
X3SEAGNTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAGNTNF-40.000000 |
X3SEABPTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEABPTNF-40.000000 |
X3SEAINTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAINTNF-40.000000 |
X3SEAIATNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAIATNF-40.000000 |
X3SEABDTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEABDTNF-40.000000 |
X3SEAAATNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAAATNF-40.000000 |
X3SEAIDTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAIDTNF-40.000000 |
X3SEAIPTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAIPTNF-40.000000 |
X3SEAFPTNF-40.000000 | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3SEAEDTNF-40.000000 vs X3SEAFPTNF-40.000000 |