There are no models available for this part yet.
Overview of X3OPACAANF-40.000000 by Taitien Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
CAD Models for X3OPACAANF-40.000000 by Taitien Electronics Co Ltd
Part Data Attributes for X3OPACAANF-40.000000 by Taitien Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAITIEN ELECTRONICS CO LTD
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Aging
|
1 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0005%
|
Frequency Tolerance
|
15 ppm
|
Load Capacitance
|
7 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
1.65mm x 1.25mm x 0.3mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Alternate Parts for X3OPACAANF-40.000000
This table gives cross-reference parts and alternative options found for X3OPACAANF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3OPACAANF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X3OPABBANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPABBANF-40.000000 |
X3OPAIPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAIPANF-40.000000 |
X3OPAMBANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAMBANF-40.000000 |
X3OPAGPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAGPANF-40.000000 |
X3OPAEPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAEPANF-40.000000 |
X3OPAFPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAFPANF-40.000000 |
X3OPAANANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAANANF-40.000000 |
X3OPAJAANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAJAANF-40.000000 |
X3OPAJSANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAJSANF-40.000000 |
X3OPAENANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3OPACAANF-40.000000 vs X3OPAENANF-40.000000 |