Part Details for X3OFBESTNF-40.000000 by Taitien Electronics Co Ltd
Results Overview of X3OFBESTNF-40.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X3OFBESTNF-40.000000 Information
X3OFBESTNF-40.000000 by Taitien Electronics Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for X3OFBESTNF-40.000000
X3OFBESTNF-40.000000 CAD Models
X3OFBESTNF-40.000000 Part Data Attributes
|
X3OFBESTNF-40.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X3OFBESTNF-40.000000
Taitien Electronics Co Ltd
Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 40 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Physical Dimension | 1.65mm x 1.25mm x 0.3mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for X3OFBESTNF-40.000000
This table gives cross-reference parts and alternative options found for X3OFBESTNF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3OFBESTNF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X3OFBHPTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBHPTNF-40.000000 |
X3OFBIPTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBIPTNF-40.000000 |
X3OFBJATNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBJATNF-40.000000 |
X3OFBADTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBADTNF-40.000000 |
X3OFBBDTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBBDTNF-40.000000 |
X3OFBBSTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBBSTNF-40.000000 |
X3OFBHDTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBHDTNF-40.000000 |
X3OFBBPTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBBPTNF-40.000000 |
X3OFBCATNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBCATNF-40.000000 |
X3OFBJNTNF-40.000000 | Taitien Electronics Co Ltd | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | X3OFBESTNF-40.000000 vs X3OFBJNTNF-40.000000 |