There are no models available for this part yet.
Overview of X3LIDBSTNF-40.000000 by Taitien Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
CAD Models for X3LIDBSTNF-40.000000 by Taitien Electronics Co Ltd
Part Data Attributes for X3LIDBSTNF-40.000000 by Taitien Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITIEN ELECTRONICS CO LTD
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Aging
|
1 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.0025%
|
Frequency Tolerance
|
150 ppm
|
Load Capacitance
|
6 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
1.65mm x 1.25mm x 0.3mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Alternate Parts for X3LIDBSTNF-40.000000
This table gives cross-reference parts and alternative options found for X3LIDBSTNF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3LIDBSTNF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X3LIDHSTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDHSTNF-40.000000 |
X3LIDADTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDADTNF-40.000000 |
X3LIDLATNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDLATNF-40.000000 |
X3LIDBNTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDBNTNF-40.000000 |
X3LIDGPTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDGPTNF-40.000000 |
X3LIDLDTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDLDTNF-40.000000 |
X3LIDDDTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDDDTNF-40.000000 |
X3LIDJSTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDJSTNF-40.000000 |
X3LIDFSTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDFSTNF-40.000000 |
X3LIDCDTNF-40.000000 | Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3LIDBSTNF-40.000000 vs X3LIDCDTNF-40.000000 |