Part Details for X3JHCCSANF-40.000000 by Taitien Electronics Co Ltd
Overview of X3JHCCSANF-40.000000 by Taitien Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for X3JHCCSANF-40.000000
X3JHCCSANF-40.000000 CAD Models
X3JHCCSANF-40.000000 Part Data Attributes
|
X3JHCCSANF-40.000000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X3JHCCSANF-40.000000
Taitien Electronics Co Ltd
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.65mm x 1.25mm x 0.3mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for X3JHCCSANF-40.000000
This table gives cross-reference parts and alternative options found for X3JHCCSANF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3JHCCSANF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X3JHCHPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCHPANF-40.000000 |
X3JHCHAANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCHAANF-40.000000 |
X3JHCJSANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCJSANF-40.000000 |
X3JHCMDANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCMDANF-40.000000 |
X3JHCJAANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCJAANF-40.000000 |
X3JHCDPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCDPANF-40.000000 |
X3JHCFSANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCFSANF-40.000000 |
X3JHCDSANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCDSANF-40.000000 |
X3JHCMPANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCMPANF-40.000000 |
X3JHCCAANF-40.000000 | Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN | Taitien Electronics Co Ltd | X3JHCCSANF-40.000000 vs X3JHCCAANF-40.000000 |