Datasheets
X3HHFGPTNF-40.000000 by: Taitien Electronics Co Ltd

Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN

Part Details for X3HHFGPTNF-40.000000 by Taitien Electronics Co Ltd

Overview of X3HHFGPTNF-40.000000 by Taitien Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Part Details for X3HHFGPTNF-40.000000

X3HHFGPTNF-40.000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X3HHFGPTNF-40.000000 Part Data Attributes

X3HHFGPTNF-40.000000 Taitien Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
X3HHFGPTNF-40.000000 Taitien Electronics Co Ltd Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD
Package Description SMD, 4 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Aging 1 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Drive Level 10 µW
Frequency Stability 0.004%
Frequency Tolerance 100 ppm
Load Capacitance 20 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Physical Dimension 1.65mm x 1.25mm x 0.3mm
Series Resistance 100 Ω
Surface Mount YES

Alternate Parts for X3HHFGPTNF-40.000000

This table gives cross-reference parts and alternative options found for X3HHFGPTNF-40.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X3HHFGPTNF-40.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X3HHFLPTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFLPTNF-40.000000
X3HHFHNTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFHNTNF-40.000000
X3HHFCATNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFCATNF-40.000000
X3HHFCNTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFCNTNF-40.000000
X3HHFLNTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFLNTNF-40.000000
X3HHFFPTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFFPTNF-40.000000
X3HHFMBTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFMBTNF-40.000000
X3HHFADTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFADTNF-40.000000
X3HHFFBTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFFBTNF-40.000000
X3HHFMSTNF-40.000000 Parallel - 3Rd Overtone Quartz Crystal, 40MHz Nom, SMD, 4 PIN Taitien Electronics Co Ltd X3HHFGPTNF-40.000000 vs X3HHFMSTNF-40.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X3HHFGPTNF-40.000000 by Taitien Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X3HHFGPTNF-40.000000 by Taitien Electronics Co Ltd

Select Manufacturer
Which Manufacturer of X3HHFGPTNF-40.000000 would you like to use for your alert(s)?
  • Please alert me when X3HHFGPTNF-40.000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X3HHFGPTNF-40.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X3HHFGPTNF-40.000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X3HHFGPTNF-40.000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X3HHFGPTNF-40.000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X3HHFGPTNF-40.000000 by Taitien Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: