Part Details for X387D15+10-5-370 by ASC Capacitors
Overview of X387D15+10-5-370 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for X387D15+10-5-370
X387D15+10-5-370 CAD Models
X387D15+10-5-370 Part Data Attributes
|
X387D15+10-5-370
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X387D15+10-5-370
ASC Capacitors
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for X387D15+10-5-370
This table gives cross-reference parts and alternative options found for X387D15+10-5-370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X387D15+10-5-370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X386D15+10-5-370 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Chassis Mount, CAN | ASC Capacitors | X387D15+10-5-370 vs X386D15+10-5-370 |
X386D20+5-5-370 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Chassis Mount, CAN | ASC Capacitors | X387D15+10-5-370 vs X386D20+5-5-370 |