Datasheets
X347-U(N)18-10-250 by: ASC Capacitors

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 18uF, Chassis Mount, RADIAL LEADED

Part Details for X347-U(N)18-10-250 by ASC Capacitors

Overview of X347-U(N)18-10-250 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for X347-U(N)18-10-250

X347-U(N)18-10-250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X347-U(N)18-10-250 Part Data Attributes

X347-U(N)18-10-250 ASC Capacitors
Buy Now Datasheet
Compare Parts:
X347-U(N)18-10-250 ASC Capacitors Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 18uF, Chassis Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Surface Mount NO
Terminal Shape FLEXIBLE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X347-U(N)18-10-250 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X347-U(N)18-10-250 by ASC Capacitors

Select Manufacturer
Which Manufacturer of X347-U(N)18-10-250 would you like to use for your alert(s)?
  • Please alert me when X347-U(N)18-10-250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X347-U(N)18-10-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X347-U(N)18-10-250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X347-U(N)18-10-250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X347-U(N)18-10-250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X347-U(N)18-10-250 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: