X347-12.8-5-100
ASC Capacitors
Description: Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED

Overview of X347-12.8-5-100 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for X347-12.8-5-100 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X347-12.8-5-100 by ASC Capacitors

X347-12.8-5-100
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
2.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
100 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. X347-12.8-5-100
    ASC Capacitors
    Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED
    VS

Alternate Parts for X347-12.8-5-100

This table gives cross-reference parts and alternative options found for X347-12.8-5-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X347-12.8-5-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X347-1(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs X347-1(N)2.8-5-100
CMPP-12.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs CMPP-12.8-5-100
X347-V2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X347-12.8-5-100 vs X347-V2.8-5-100
CMPP-2(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs CMPP-2(N)2.8-5-100
CMPP-V(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs CMPP-V(N)2.8-5-100
CMPP-W(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs CMPP-W(N)2.8-5-100
X347-V(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X347-12.8-5-100 vs X347-V(N)2.8-5-100
CMPP-M(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs CMPP-M(N)2.8-5-100
X347-T(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED ASC Capacitors X347-12.8-5-100 vs X347-T(N)2.8-5-100
X347-M(N)2.8-5-100 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.8uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X347-12.8-5-100 vs X347-M(N)2.8-5-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X347-12.8-5-100 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X347-12.8-5-100 by ASC Capacitors

Select Manufacturer
Which Manufacturer of X347-12.8-5-100 would you like to use for your alert(s)?
  • Please alert me when X347-12.8-5-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X347-12.8-5-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X347-12.8-5-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X347-12.8-5-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X347-12.8-5-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X347-12.8-5-100 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: