Datasheets
X345-Y8.5-5-100 by: ASC Capacitors

Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4

Part Details for X345-Y8.5-5-100 by ASC Capacitors

Overview of X345-Y8.5-5-100 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3373AC-2E3-28NX345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E9-25NX345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-4B2-28NX345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

Part Details for X345-Y8.5-5-100

X345-Y8.5-5-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X345-Y8.5-5-100 Part Data Attributes

X345-Y8.5-5-100 ASC Capacitors
Buy Now Datasheet
Compare Parts:
X345-Y8.5-5-100 ASC Capacitors Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 8.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER AND POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 5%
Rated (AC) Voltage (URac) 100 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for X345-Y8.5-5-100

This table gives cross-reference parts and alternative options found for X345-Y8.5-5-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X345-Y8.5-5-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMKS-1(N)8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-Y8.5-5-100 vs CMKS-1(N)8.5-5-100
CMKS-2(N)8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-Y8.5-5-100 vs CMKS-2(N)8.5-5-100
X345-18.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-Y8.5-5-100 vs X345-18.5-5-100
CMKS-18.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-Y8.5-5-100 vs CMKS-18.5-5-100
CMKS-A8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-Y8.5-5-100 vs CMKS-A8.5-5-100
X345-1(N)8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-Y8.5-5-100 vs X345-1(N)8.5-5-100
X345-X(N)8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-Y8.5-5-100 vs X345-X(N)8.5-5-100
X345-M(N)8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-Y8.5-5-100 vs X345-M(N)8.5-5-100
CMKS-M8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-Y8.5-5-100 vs CMKS-M8.5-5-100
CMKS-M(N)8.5-5-100 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 8.5uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-Y8.5-5-100 vs CMKS-M(N)8.5-5-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X345-Y8.5-5-100 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X345-Y8.5-5-100 by ASC Capacitors

Select Manufacturer
Which Manufacturer of X345-Y8.5-5-100 would you like to use for your alert(s)?
  • Please alert me when X345-Y8.5-5-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X345-Y8.5-5-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X345-Y8.5-5-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X345-Y8.5-5-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X345-Y8.5-5-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X345-Y8.5-5-100 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: