X345-V(N)15-5-220
ASC Capacitors
Description: Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED-4

Overview of X345-V(N)15-5-220 by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3373AC-2E3-28NX345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E9-25NX345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-4B2-28NX345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

CAD Models for X345-V(N)15-5-220 by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X345-V(N)15-5-220 by ASC Capacitors

X345-V(N)15-5-220
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER AND POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. X345-V(N)15-5-220
    ASC Capacitors
    Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED-4
    VS

Alternate Parts for X345-V(N)15-5-220

This table gives cross-reference parts and alternative options found for X345-V(N)15-5-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X345-V(N)15-5-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X345-T15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs X345-T15-5-220
X345-215-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-V(N)15-5-220 vs X345-215-5-220
X345-115-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs X345-115-5-220
X345-W(N)15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs X345-W(N)15-5-220
X345-V15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-V(N)15-5-220 vs X345-V15-5-220
X345-Y15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED-4 ASC Capacitors X345-V(N)15-5-220 vs X345-Y15-5-220
X345-X(N)15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs X345-X(N)15-5-220
CMKS-W15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs CMKS-W15-5-220
CMKS-X15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs CMKS-X15-5-220
X345-W15-5-220 Film Capacitor, Polyester And Polypropylene, 5% +Tol, 5% -Tol, 15uF, Chassis Mount, RADIAL LEADED ASC Capacitors X345-V(N)15-5-220 vs X345-W15-5-220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X345-V(N)15-5-220 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X345-V(N)15-5-220 by ASC Capacitors

  • Please alert me when X345-V(N)15-5-220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X345-V(N)15-5-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X345-V(N)15-5-220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X345-V(N)15-5-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X345-V(N)15-5-220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X345-V(N)15-5-220 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: