Part Details for X321.068-5-630 by ASC Capacitors
Overview of X321.068-5-630 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X321.068-5-630
X321.068-5-630 CAD Models
X321.068-5-630 Part Data Attributes
|
X321.068-5-630
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X321.068-5-630
ASC Capacitors
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for X321.068-5-630
This table gives cross-reference parts and alternative options found for X321.068-5-630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X321.068-5-630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PX2JRB683JAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X321.068-5-630 vs 6PX2JRB683JAF |
6PC2JRB683JAF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | X321.068-5-630 vs 6PC2JRB683JAF |
6PX2JRB683JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X321.068-5-630 vs 6PX2JRB683JAN |
DPPN683J2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | X321.068-5-630 vs DPPN683J2J |
630MPW683JHP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X321.068-5-630 vs 630MPW683JHP |
630MPW683JHPW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X321.068-5-630 vs 630MPW683JHPW7 |
630MPW683JHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | X321.068-5-630 vs 630MPW683JHPH7 |
NPRM683J630F2TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | X321.068-5-630 vs NPRM683J630F2TR |
QXF2J683JRPT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | X321.068-5-630 vs QXF2J683JRPT |
NPRM683J630TRF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | X321.068-5-630 vs NPRM683J630TRF |