Datasheets
X28HC64SI-70T1 by:

8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28

Part Details for X28HC64SI-70T1 by Intersil Corporation

Overview of X28HC64SI-70T1 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X28HC64SIZ-12 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM
X28HC64SIZ-70 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM
X28HC64SIZ-12T1 Renesas Electronics Corporation 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM

Part Details for X28HC64SI-70T1

X28HC64SI-70T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X28HC64SI-70T1 Part Data Attributes

X28HC64SI-70T1 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X28HC64SI-70T1 Intersil Corporation 8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP28,.4
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Additional Feature SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION
Command User Interface NO
Data Polling YES
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 5
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Toggle Bit YES
Width 7.5 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for X28HC64SI-70T1

This table gives cross-reference parts and alternative options found for X28HC64SI-70T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64SI-70T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X28HC64SZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, SOICW, /Tube Renesas Electronics Corporation X28HC64SI-70T1 vs X28HC64SZ-70
X28HC64S-70 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64S-70
AT28HC64B-70SU EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation X28HC64SI-70T1 vs AT28HC64B-70SU
X28HC64SM-70T1 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64SM-70T1
X28HC64SI-70 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64SI-70
X28HC64S-70T2 EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc X28HC64SI-70T1 vs X28HC64S-70T2
X28HC64SM-70 8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64SM-70
X28HC64SMB-70 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64SMB-70
X28HC64SM-70T2 8KX8 EEPROM 5V, 70ns, PDSO28, 300 INCH, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64SM-70T2
Part Number Description Manufacturer Compare
X28HC64JM-70 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64SI-70T1 vs X28HC64JM-70
X28HC64JM-70 8KX8 EEPROM 5V, 70ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation X28HC64SI-70T1 vs X28HC64JM-70
X28HC64JIZ-70T1 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Reel Renesas Electronics Corporation X28HC64SI-70T1 vs X28HC64JIZ-70T1
X28HC64JZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube Renesas Electronics Corporation X28HC64SI-70T1 vs X28HC64JZ-70
X28HC64JIZ-70 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube Renesas Electronics Corporation X28HC64SI-70T1 vs X28HC64JIZ-70
X28HC64J-70-T1 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 Intersil Corporation X28HC64SI-70T1 vs X28HC64J-70-T1
X28HC64J-70T2 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64SI-70T1 vs X28HC64J-70T2
X28HC64SM-70T1 8KX8 EEPROM 5V, 70ns, PDSO28, PLASTIC, SOIC-28 Intersil Corporation X28HC64SI-70T1 vs X28HC64SM-70T1
X28HC64JM-70T1 EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC64SI-70T1 vs X28HC64JM-70T1
X28HC64SI-70T2 EEPROM, 8KX8, 70ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc X28HC64SI-70T1 vs X28HC64SI-70T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC64SI-70T1 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC64SI-70T1 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X28HC64SI-70T1 would you like to use for your alert(s)?
  • Please alert me when X28HC64SI-70T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28HC64SI-70T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC64SI-70T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28HC64SI-70T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC64SI-70T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC64SI-70T1 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: