Part Details for X28HC64F-12T1 by Xicor Inc
Overview of X28HC64F-12T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2812T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -30A 4.8Mohm 8Pin HVSON (3333) | |
2SA1612-T1-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SSP, / | |
X28HC64JZ-12T1 | Renesas Electronics Corporation | 64k, 8k x 8 Bit; 5 Volt, Byte Alterable EEPROM |
Part Details for X28HC64F-12T1
X28HC64F-12T1 CAD Models
X28HC64F-12T1 Part Data Attributes
|
X28HC64F-12T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28HC64F-12T1
Xicor Inc
EEPROM, 8KX8, 120ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for X28HC64F-12T1
This table gives cross-reference parts and alternative options found for X28HC64F-12T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC64F-12T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQ28HC64-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28HC64F-12T1 vs FQ28HC64-120 |
AT28C64-12FM/883 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | X28HC64F-12T1 vs AT28C64-12FM/883 |
X28HC64F-12 | 8KX8 EEPROM 5V, 120ns, CDFP28, CERAMIC, FP-28 | Intersil Corporation | X28HC64F-12T1 vs X28HC64F-12 |
X2864BFI-12 | EEPROM, 8KX8, 120ns, Parallel, NMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC64F-12T1 vs X2864BFI-12 |
FM28HC64H-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28HC64F-12T1 vs FM28HC64H-120 |
FM28HC64-120/B | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDFP28 | LSI Corporation | X28HC64F-12T1 vs FM28HC64-120/B |
X28HC64F-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC64F-12T1 vs X28HC64F-12 |
X2864BFM-12 | EEPROM, 8KX8, 120ns, Parallel, NMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | X28HC64F-12T1 vs X2864BFM-12 |
X28HC64FI-12 | 8KX8 EEPROM 5V, 120ns, CDFP28, FP-28 | Intersil Corporation | X28HC64F-12T1 vs X28HC64FI-12 |
X28HC64FMB-12 | 8KX8 EEPROM 5V, 120ns, CDFP28, FP-28 | Intersil Corporation | X28HC64F-12T1 vs X28HC64FMB-12 |