Datasheets
X28HC256K-15 by:

32KX8 EEPROM 5V, 150ns, CPGA28, CERAMIC, PGA-28

Part Details for X28HC256K-15 by Intersil Corporation

Overview of X28HC256K-15 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense

Part Details for X28HC256K-15

X28HC256K-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X28HC256K-15 Part Data Attributes:

X28HC256K-15 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X28HC256K-15 Intersil Corporation 32KX8 EEPROM 5V, 150ns, CPGA28, CERAMIC, PGA-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code PGA
Package Description PGA, PGA28,5X6
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Command User Interface NO
Data Polling YES
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-CPGA-P28
JESD-609 Code e0
Length 16.51 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA28,5X6
Package Shape RECTANGULAR
Package Style GRID ARRAY
Page Size 128 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 4.62 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Toggle Bit YES
Width 14 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for X28HC256K-15

This table gives cross-reference parts and alternative options found for X28HC256K-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28HC256K-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT28C256F-15LC EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28HC256K-15 vs AT28C256F-15LC
CAT28C256LA-15T 32KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, MS-001,DIP-28 onsemi X28HC256K-15 vs CAT28C256LA-15T
X28C256S-15T1 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc X28HC256K-15 vs X28C256S-15T1
AT28C256-15FM/883 EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Atmel Corporation X28HC256K-15 vs AT28C256-15FM/883
X28HC256J-15T2 EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc X28HC256K-15 vs X28HC256J-15T2
CAT28C257PA-15 IC 32K X 8 EEPROM 5V, 150 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi X28HC256K-15 vs CAT28C257PA-15
CAT28C256HPI-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28HC256K-15 vs CAT28C256HPI-15
X28HC256TM-15 32KX8 EEPROM 5V, 150ns, PDSO32, TSOP-32 Intersil Corporation X28HC256K-15 vs X28HC256TM-15
CAT28C257PI-15 32KX8 EEPROM 5V, 150ns, PDIP28, PLASTIC, DIP-28 onsemi X28HC256K-15 vs CAT28C257PI-15
AT28C256-15TU EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation X28HC256K-15 vs AT28C256-15TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28HC256K-15 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28HC256K-15 by Intersil Corporation

  • Please alert me when X28HC256K-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following X28HC256K-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28HC256K-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following X28HC256K-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28HC256K-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28HC256K-15 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: