Datasheets
X28C64EI by:

EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Part Details for X28C64EI by Xicor Inc

Overview of X28C64EI by Xicor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

Part Details for X28C64EI

X28C64EI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X28C64EI Part Data Attributes

X28C64EI Xicor Inc
Buy Now Datasheet
Compare Parts:
X28C64EI Xicor Inc EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XICOR INC
Package Description CERAMIC, LCC-32
Reach Compliance Code unknown
Access Time-Max 300 ns
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32
JESD-609 Code e0
Length 13.97 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.048 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Width 11.43 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for X28C64EI

This table gives cross-reference parts and alternative options found for X28C64EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X28C64EMBT1 EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C64EI vs X28C64EMBT1
AM2864AE-305LE EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864AE-305LE
AM2864AE-300LI EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864AE-300LI
AM2864AE-305LCB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864AE-305LCB
AM2864A-30LCB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864A-30LCB
AT28C64X-30LM/883 EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C64EI vs AT28C64X-30LM/883
AM2864B-30LIB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864B-30LIB
PYX28C64-30L32MB EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28C64EI vs PYX28C64-30L32MB
AM2864BE-300LEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864BE-300LEB
AM2864A-30LC EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864A-30LC
Part Number Description Manufacturer Compare
P5C164300L32MB EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28C64EI vs P5C164300L32MB
AM2864A-30LCB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864A-30LCB
PYX28C64X-30L32MB EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28C64EI vs PYX28C64X-30L32MB
AM2864AE-300LEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864AE-300LEB
AM2864AE-300LC EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864AE-300LC
AM2864BE-305LE EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864BE-305LE
P5C164300L32M EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation X28C64EI vs P5C164300L32M
AM2864B-30LEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864B-30LEB
AM2864AE-305LC EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD X28C64EI vs AM2864AE-305LC
X28C64GMB EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc X28C64EI vs X28C64GMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C64EI by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C64EI by Xicor Inc

Select Manufacturer
Which Manufacturer of X28C64EI would you like to use for your alert(s)?
  • Please alert me when X28C64EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C64EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C64EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C64EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C64EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C64EI by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: