Part Details for X28C512DMB-25 by Rochester Electronics LLC
Overview of X28C512DMB-25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X28C512DMB-25
X28C512DMB-25 CAD Models
X28C512DMB-25 Part Data Attributes
|
X28C512DMB-25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
X28C512DMB-25
Rochester Electronics LLC
EEPROM, 64KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | LG_MAX | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.95 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.9 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C512DMB-25
This table gives cross-reference parts and alternative options found for X28C512DMB-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C512DMB-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C512HI12 | 64KX8 EEPROM 5V, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | X28C512DMB-25 vs CAT28C512HI12 |
CAT28C512PA-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | X28C512DMB-25 vs CAT28C512PA-15 |
CAT28C512HI-15T | IC 64K X 8 EEPROM 5V, 150 ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32, Programmable ROM | onsemi | X28C512DMB-25 vs CAT28C512HI-15T |
FT28C512E-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28C512DMB-25 vs FT28C512E-20 |
X28C512F-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 | Rochester Electronics LLC | X28C512DMB-25 vs X28C512F-20 |
X28C512T-90T1 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PDSO40, TSOP-40 | Xicor Inc | X28C512DMB-25 vs X28C512T-90T1 |
X28C512JMB-90 | EEPROM, 64KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | X28C512DMB-25 vs X28C512JMB-90 |
SST29EE512-70-4C-WH | EEPROM, 64KX8, 70ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP1-32 | Silicon Storage Technology | X28C512DMB-25 vs SST29EE512-70-4C-WH |
X28C512PI-12 | EEPROM, 64KX8, 120ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | X28C512DMB-25 vs X28C512PI-12 |
X28C512J-12 | 64KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Intersil Corporation | X28C512DMB-25 vs X28C512J-12 |