Part Details for X28C256JT1 by Xicor Inc
Overview of X28C256JT1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X28C256JT1
X28C256JT1 CAD Models
X28C256JT1 Part Data Attributes
|
X28C256JT1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C256JT1
Xicor Inc
EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 300 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X28C256JT1
This table gives cross-reference parts and alternative options found for X28C256JT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256JT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C256JMB | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C256JT1 vs X28C256JMB |
CAT28C256N-30 | 32KX8 EEPROM 5V, 300ns, PQCC32, PLASTIC, LCC-32 | onsemi | X28C256JT1 vs CAT28C256N-30 |
X28C256JI | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C256JT1 vs X28C256JI |
X28C256J | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C256JT1 vs X28C256J |
X28C256JIT1 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C256JT1 vs X28C256JIT1 |
CAT28C256N-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | X28C256JT1 vs CAT28C256N-30 |
X28C256JM | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | X28C256JT1 vs X28C256JM |
CAT28C256NI-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | X28C256JT1 vs CAT28C256NI-30 |